
FST12040 | |
|---|---|
DigiKey Part Number | 1913-FST12040-ND |
Manufacturer | |
Manufacturer Product Number | FST12040 |
Description | DIODE MOD SCHOT 40V 120A TO249AB |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 40 V 120A (DC) Chassis Mount TO-249AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Navitas Semiconductor, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) (per Diode) | 120A (DC) | |
Voltage - Forward (Vf) (Max) @ If | 650 mV @ 120 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 2 mA @ 20 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Chassis Mount | |
Package / Case | TO-249AB | |
Supplier Device Package | TO-249AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 50,50850 € | 2.020,34 € |
| Unit Price without VAT: | 50,50850 € |
|---|---|
| Unit Price with VAT: | 60,10512 € |

