
FST12030 | |
|---|---|
DigiKey Part Number | 1913-FST12030-ND |
Manufacturer | |
Manufacturer Product Number | FST12030 |
Description | DIODE MOD SCHOT 30V 120A TO249AB |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 30 V 120A (DC) Chassis Mount TO-249AB |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 650 mV @ 120 A |
Manufacturer Navitas Semiconductor, Inc. | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Bulk | Current - Reverse Leakage @ Vr 2 mA @ 20 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Chassis Mount |
Technology Schottky | Package / Case TO-249AB |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package TO-249AB |
Current - Average Rectified (Io) (per Diode) 120A (DC) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 61,94450 € | 2.477,78 € |
| Unit Price without VAT: | 61,94450 € |
|---|---|
| Unit Price with VAT: | 73,71396 € |

