
FR70J05 | |
|---|---|
DigiKey Part Number | 1913-FR70J05-ND |
Manufacturer | |
Manufacturer Product Number | FR70J05 |
Description | DIODE STANDARD 600V 70A DO5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 70A Chassis, Stud Mount DO-5 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 500 ns |
Packaging Bulk | Current - Reverse Leakage @ Vr 25 µA @ 100 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package DO-5 |
Current - Average Rectified (Io) 70A | Operating Temperature - Junction -40°C ~ 125°C |
Voltage - Forward (Vf) (Max) @ If 1.4 V @ 70 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 15,34885 € | 3.069,77 € |
| Unit Price without VAT: | 15,34885 € |
|---|---|
| Unit Price with VAT: | 18,26513 € |

