Parametric Equivalent

FR6K05 | |
|---|---|
DigiKey Part Number | 1913-FR6K05-ND |
Manufacturer | |
Manufacturer Product Number | FR6K05 |
Description | DIODE STANDARD 800V 6A DO4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 6A Chassis, Stud Mount DO-4 |
Datasheet | Datasheet |
EDA/CAD Models | FR6K05 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 500 ns |
Packaging Bulk | Current - Reverse Leakage @ Vr 25 µA @ 50 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 800 V | Supplier Device Package DO-4 |
Current - Average Rectified (Io) 6A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.4 V @ 6 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-6FL80S05 | Vishay General Semiconductor - Diodes Division | 0 | VS-6FL80S05-ND | 6,71680 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 4,42784 € | 1.106,96 € |
| Unit Price without VAT: | 4,42784 € |
|---|---|
| Unit Price with VAT: | 5,26913 € |


