
FR40J02 | |
|---|---|
DigiKey Part Number | 1913-FR40J02-ND |
Manufacturer | |
Manufacturer Product Number | FR40J02 |
Description | DIODE STANDARD 600V 40A DO5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 40A Chassis, Stud Mount DO-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 40A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 40 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 250 ns | |
Current - Reverse Leakage @ Vr | 25 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-5 | |
Operating Temperature - Junction | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 9,25035 € | 1.850,07 € |
| Unit Price without VAT: | 9,25035 € |
|---|---|
| Unit Price with VAT: | 11,00792 € |

