
FR40B02 | |
|---|---|
DigiKey Part Number | 1913-FR40B02-ND |
Manufacturer | |
Manufacturer Product Number | FR40B02 |
Description | DIODE STANDARD 100V 40A DO5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 40A Chassis, Stud Mount DO-5 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 200 ns |
Packaging Bulk | Current - Reverse Leakage @ Vr 25 µA @ 100 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package DO-5 |
Current - Average Rectified (Io) 40A | Operating Temperature - Junction -40°C ~ 125°C |
Voltage - Forward (Vf) (Max) @ If 1 V @ 40 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 11,25475 € | 2.250,95 € |
| Unit Price without VAT: | 11,25475 € |
|---|---|
| Unit Price with VAT: | 13,39315 € |

