
FR20AR02 | |
|---|---|
DigiKey Part Number | 1913-FR20AR02-ND |
Manufacturer | |
Manufacturer Product Number | FR20AR02 |
Description | DIODE STANDARD REV 50V 20A DO5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 20A Chassis, Stud Mount DO-5 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 200 ns |
Packaging Bulk | Current - Reverse Leakage @ Vr 25 µA @ 50 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 50 V | Supplier Device Package DO-5 |
Current - Average Rectified (Io) 20A | Operating Temperature - Junction -40°C ~ 125°C |
Voltage - Forward (Vf) (Max) @ If 1 V @ 20 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 8,16330 € | 1.632,66 € |
| Unit Price without VAT: | 8,16330 € |
|---|---|
| Unit Price with VAT: | 9,71433 € |

