Image for FR16D05 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FR16D05

DigiKey Part Number
1913-FR16D05-ND
Manufacturer
Manufacturer Product Number
FR16D05
Description
DIODE STANDARD 200V 16A DO4
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 200 V 16A Chassis, Stud Mount DO-4
Datasheet
 Datasheet
EDA/CAD Models
FR16D05 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
500 ns
Packaging
Bulk
Current - Reverse Leakage @ Vr
25 µA @ 100 V
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
200 V
Supplier Device Package
DO-4
Current - Average Rectified (Io)
16A
Operating Temperature - Junction
-65°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 16 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2507,09656 €1.774,14 €
Manufacturers Standard Package
Unit Price without VAT:7,09656 €
Unit Price with VAT:8,44491 €