
FR16BR05 | |
|---|---|
DigiKey Part Number | 1913-FR16BR05-ND |
Manufacturer | |
Manufacturer Product Number | FR16BR05 |
Description | DIODE STANDARD REV 100V 16A DO4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 16A Chassis, Stud Mount DO-4 |
Datasheet | Datasheet |
EDA/CAD Models | FR16BR05 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 500 ns |
Packaging Bulk | Current - Reverse Leakage @ Vr 25 µA @ 100 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package DO-4 |
Current - Average Rectified (Io) 16A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 16 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 6,02156 € | 1.505,39 € |
| Unit Price without VAT: | 6,02156 € |
|---|---|
| Unit Price with VAT: | 7,16566 € |

