
FR12DR02 | |
|---|---|
DigiKey Part Number | 1913-FR12DR02-ND |
Manufacturer | |
Manufacturer Product Number | FR12DR02 |
Description | DIODE STANDARD REV 200V 12A DO4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 12A Chassis, Stud Mount DO-4 |
Datasheet | Datasheet |
EDA/CAD Models | FR12DR02 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 200 ns |
Packaging Bulk | Current - Reverse Leakage @ Vr 25 µA @ 100 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package DO-4 |
Current - Average Rectified (Io) 12A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 800 mV @ 12 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 6,53252 € | 1.633,13 € |
| Unit Price without VAT: | 6,53252 € |
|---|---|
| Unit Price with VAT: | 7,77370 € |

