
DB103G | |
|---|---|
DigiKey Part Number | 1913-DB103G-ND |
Manufacturer | |
Manufacturer Product Number | DB103G |
Description | BRIDGE RECT 1PHASE 200V 1A DB |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 200 V Through Hole DB |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A |
Manufacturer Navitas Semiconductor, Inc. | Current - Reverse Leakage @ Vr 10 µA @ 200 V |
Packaging Bulk | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Diode Type Single Phase | Package / Case 4-EDIP (0.321", 8.15mm) |
Technology Standard | Supplier Device Package DB |
Voltage - Peak Reverse (Max) 200 V | Base Product Number |
Current - Average Rectified (Io) 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DF03 | SMC Diode Solutions | 2.471 | 1655-DF03-ND | 0,33000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 10 | 0,49600 € | 4,96 € |
| 100 | 0,32190 € | 32,19 € |
| 500 | 0,24666 € | 123,33 € |
| 1.000 | 0,22241 € | 222,41 € |
| 2.500 | 0,19614 € | 490,35 € |
| 5.000 | 0,17989 € | 899,45 € |
| 10.000 | 0,16622 € | 1.662,20 € |
| 50.000 | 0,14232 € | 7.116,00 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,95200 € |

