DB102G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


SMC Diode Solutions
In Stock: 0
Unit Price: 0,08261 €

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 0,18324 €
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 0,16185 €
Datasheet

Parametric Equivalent


SMC Diode Solutions
In Stock: 6
Unit Price: 0,33000 €
Datasheet
Bridge Rectifier Single Phase Standard 100 V Through Hole DB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DB102G

DigiKey Part Number
1913-DB102G-ND
Manufacturer
Manufacturer Product Number
DB102G
Description
BRIDGE RECT 1PHASE 100V 1A DB
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 100 V Through Hole DB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Manufacturer
Navitas Semiconductor, Inc.
Current - Reverse Leakage @ Vr
10 µA @ 100 V
Packaging
Bulk
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Through Hole
Diode Type
Single Phase
Package / Case
4-EDIP (0.321", 8.15mm)
Technology
Standard
Supplier Device Package
DB
Voltage - Peak Reverse (Max)
100 V
Base Product Number
Current - Average Rectified (Io)
1 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DB102SMC Diode Solutions01655-DB102-ND0,08261 €Parametric Equivalent
DB102-GComchip Technology0641-1997-ND0,18324 €Parametric Equivalent
DF01-GComchip Technology0DF01-G-ND0,16185 €Parametric Equivalent
DF02SMC Diode Solutions61655-DF02-ND0,33000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10.0000,17277 €1.727,70 €
Unit Price without VAT:0,17277 €
Unit Price with VAT:0,20560 €