
BR64 | |
|---|---|
DigiKey Part Number | 1913-BR64-ND |
Manufacturer | |
Manufacturer Product Number | BR64 |
Description | BRIDGE RECT 1PHASE 400V 6A BR-6 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 400 V Through Hole BR-6 |
Datasheet | Datasheet |
Category | Current - Average Rectified (Io) 6 A |
Manufacturer Navitas Semiconductor, Inc. | Voltage - Forward (Vf) (Max) @ If 1 V @ 3 A |
Packaging Bulk | Current - Reverse Leakage @ Vr 10 µA @ 400 V |
Part Status Active | Operating Temperature -65°C ~ 125°C (TJ) |
Diode Type Single Phase | Mounting Type Through Hole |
Technology Standard | Package / Case 4-Square, BR-6 |
Voltage - Peak Reverse (Max) 400 V | Supplier Device Package BR-6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,64788 € | 1.295,76 € |
| Unit Price without VAT: | 0,64788 € |
|---|---|
| Unit Price with VAT: | 0,77098 € |

