
BR310 | |
|---|---|
DigiKey Part Number | 1913-BR310-ND |
Manufacturer | |
Manufacturer Product Number | BR310 |
Description | BRIDGE RECT 1PHASE 1KV 3A BR-3 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Through Hole BR-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Navitas Semiconductor, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 3 A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 1.5 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 1000 V | |
Operating Temperature | -65°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-Square, BR-3 | |
Supplier Device Package | BR-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,45796 € | 915,92 € |
| Unit Price without VAT: | 0,45796 € |
|---|---|
| Unit Price with VAT: | 0,54497 € |

