Image for BR31 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR31

DigiKey Part Number
1913-BR31-ND
Manufacturer
Manufacturer Product Number
BR31
Description
BRIDGE RECT 1PHASE 100V 3A BR-3
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 100 V Through Hole BR-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Navitas Semiconductor, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
100 V
Current - Average Rectified (Io)
3 A
Voltage - Forward (Vf) (Max) @ If
1 V @ 1.5 A
Current - Reverse Leakage @ Vr
10 µA @ 100 V
Operating Temperature
-65°C ~ 125°C (TJ)
Mounting Type
Through Hole
Package / Case
4-Square, BR-3
Supplier Device Package
BR-3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2.0000,45796 €915,92 €
Unit Price without VAT:0,45796 €
Unit Price with VAT:0,54497 €