Image for BR305 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR305

DigiKey Part Number
1913-BR305-ND
Manufacturer
Manufacturer Product Number
BR305
Description
BRIDGE RECT 1PHASE 50V 3A BR-3
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 50 V Through Hole BR-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Average Rectified (Io)
3 A
Manufacturer
Navitas Semiconductor, Inc.
Voltage - Forward (Vf) (Max) @ If
1 V @ 1.5 A
Packaging
Bulk
Current - Reverse Leakage @ Vr
10 µA @ 50 V
Part Status
Active
Operating Temperature
-65°C ~ 125°C (TJ)
Diode Type
Single Phase
Mounting Type
Through Hole
Technology
Standard
Package / Case
4-Square, BR-3
Voltage - Peak Reverse (Max)
50 V
Supplier Device Package
BR-3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2.0000,49736 €994,72 €
Unit Price without VAT:0,49736 €
Unit Price with VAT:0,59186 €