
BR1010 | |
|---|---|
DigiKey Part Number | 1913-BR1010-ND |
Manufacturer | |
Manufacturer Product Number | BR1010 |
Description | BRIDGE RECT 1PHASE 1KV 10A BR-10 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Through Hole BR-10 |
Datasheet | Datasheet |
Category | Current - Average Rectified (Io) 10 A |
Manufacturer Navitas Semiconductor, Inc. | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 5 A |
Packaging Bulk | Current - Reverse Leakage @ Vr 10 µA @ 1000 V |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Diode Type Single Phase | Mounting Type Through Hole |
Technology Standard | Package / Case 4-Square, BR-10 |
Voltage - Peak Reverse (Max) 1 kV | Supplier Device Package BR-10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,83374 € | 1.667,48 € |
| Unit Price without VAT: | 0,83374 € |
|---|---|
| Unit Price with VAT: | 0,99215 € |

