
BR101 | |
|---|---|
DigiKey Part Number | 1913-BR101-ND |
Manufacturer | |
Manufacturer Product Number | BR101 |
Description | BRIDGE RECT 1P 100V 10A BR-10 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 100 V Through Hole BR-10 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Navitas Semiconductor, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 100 V | |
Current - Average Rectified (Io) | 10 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 5 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 100 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-Square, BR-10 | |
Supplier Device Package | BR-10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,71308 € | 1.426,16 € |
| Unit Price without VAT: | 0,71308 € |
|---|---|
| Unit Price with VAT: | 0,84857 € |

