
2W01M | |
|---|---|
DigiKey Part Number | 1913-2W01M-ND |
Manufacturer | |
Manufacturer Product Number | 2W01M |
Description | BRIDGE RECT 1PHASE 100V 2A WOM |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 100 V Through Hole WOM |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 2 A |
Manufacturer Navitas Semiconductor, Inc. | Current - Reverse Leakage @ Vr 10 µA @ 100 V |
Packaging Bulk | Operating Temperature -65°C ~ 125°C (TJ) |
Part Status Obsolete | Mounting Type Through Hole |
Diode Type Single Phase | Package / Case 4-Circular, WOM |
Technology Standard | Supplier Device Package WOM |
Voltage - Peak Reverse (Max) 100 V | Base Product Number |
Current - Average Rectified (Io) 2 A |

