
2W005M | |
|---|---|
DigiKey Part Number | 1913-2W005M-ND |
Manufacturer | |
Manufacturer Product Number | 2W005M |
Description | BRIDGE RECT 1PHASE 50V 2A WOM |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 50 V Through Hole WOM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Navitas Semiconductor, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 50 V | |
Current - Average Rectified (Io) | 2 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 2 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 50 V | |
Operating Temperature | -65°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-Circular, WOM | |
Supplier Device Package | WOM | |
Base Product Number |

