
2N7639-GA | |
|---|---|
DigiKey Part Number | 1913-2N7639-GA-ND |
Manufacturer | |
Manufacturer Product Number | 2N7639-GA |
Description | TRANS SJT 650V 15A TO257 |
Customer Reference | |
Detailed Description | JFET N-Channel 32 A 172 W Through Hole TO-257 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Navitas Semiconductor, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
FET Type | N-Channel | |
Drain to Source Voltage (Vdss) | 600 V | |
Current Drain (Id) - Max | 32 A | |
Input Capacitance (Ciss) (Max) @ Vds | 2500pF @ 100V | |
Resistance - RDS(On) | 60 mOhms | |
Power - Max | 172 W | |
Operating Temperature | -55°C ~ 210°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | TO-257-3 | |
Supplier Device Package | TO-257 |

