JFET N-Channel 20 A 200 W Surface Mount SMD-0.5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N7638-GA

DigiKey Part Number
1913-2N7638-GA-ND
Manufacturer
Manufacturer Product Number
2N7638-GA
Description
TRANS SJT 650V 8A TO276
Customer Reference
Detailed Description
JFET N-Channel 20 A 200 W Surface Mount SMD-0.5
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Capacitance (Ciss) (Max) @ Vds
685pF @ 500V
Manufacturer
Navitas Semiconductor, Inc.
Resistance - RDS(On)
170 mOhms
Packaging
Bulk
Power - Max
200 W
Part Status
Obsolete
Operating Temperature
-55°C ~ 210°C (TJ)
FET Type
N-Channel
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
600 V
Package / Case
TO-276AA
Current Drain (Id) - Max
20 A
Supplier Device Package
SMD-0.5
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.