Diode 30 V 25A Chassis, Stud Mount DO-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N6095R

DigiKey Part Number
1913-1N6095R-ND
Manufacturer
Manufacturer Product Number
1N6095R
Description
DIODE SCHOTTKY REV 30V 25A DO4
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 30 V 25A Chassis, Stud Mount DO-4
Datasheet
 Datasheet
EDA/CAD Models
1N6095R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
2 mA @ 20 V
Packaging
Bulk
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
DO-4
Voltage - DC Reverse (Vr) (Max)
30 V
Operating Temperature - Junction
-55°C ~ 150°C
Current - Average Rectified (Io)
25A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
580 mV @ 25 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
119,73000 €19,73 €
1014,19200 €141,92 €
25010,53132 €2.632,83 €
Manufacturers Standard Package
Unit Price without VAT:19,73000 €
Unit Price with VAT:23,47870 €