
1N5833 | |
|---|---|
DigiKey Part Number | 1913-1N5833-ND |
Manufacturer | |
Manufacturer Product Number | 1N5833 |
Description | DIODE SCHOTTKY 30V 40A DO5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 40A Chassis, Stud Mount DO-5 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 20 mA @ 10 V |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-5 |
Voltage - DC Reverse (Vr) (Max) 30 V | Operating Temperature - Junction -65°C ~ 150°C |
Current - Average Rectified (Io) 40A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 550 mV @ 40 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 13,26055 € | 2.652,11 € |
| Unit Price without VAT: | 13,26055 € |
|---|---|
| Unit Price with VAT: | 15,78005 € |

