
1N5829R | |
|---|---|
DigiKey Part Number | 1913-1N5829R-ND |
Manufacturer | |
Manufacturer Product Number | 1N5829R |
Description | DIODE SCHOTTKY REV 20V 25A DO4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 25A Chassis, Stud Mount DO-4 |
Datasheet | Datasheet |
EDA/CAD Models | 1N5829R Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 2 mA @ 20 V |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-4 |
Voltage - DC Reverse (Vr) (Max) 20 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 25A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 580 mV @ 25 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 12,97456 € | 3.243,64 € |
| Unit Price without VAT: | 12,97456 € |
|---|---|
| Unit Price with VAT: | 15,43973 € |

