
1N5828R | |
|---|---|
DigiKey Part Number | 1913-1N5828R-ND |
Manufacturer | |
Manufacturer Product Number | 1N5828R |
Description | DIODE SCHOTTKY REV 40V 15A DO5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 15A Chassis, Stud Mount DO-5 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 10 mA @ 20 V |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-5 |
Voltage - DC Reverse (Vr) (Max) 40 V | Operating Temperature - Junction -65°C ~ 150°C |
Current - Average Rectified (Io) 15A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 500 mV @ 15 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 11,60556 € | 2.901,39 € |
| Unit Price without VAT: | 11,60556 € |
|---|---|
| Unit Price with VAT: | 13,81062 € |

