Image for 1N5826 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5826

DigiKey Part Number
1913-1N5826-ND
Manufacturer
Manufacturer Product Number
1N5826
Description
DIODE SCHOTTKY 20V 15A DO5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 20 V 15A Chassis, Stud Mount DO-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
20 V
Current - Average Rectified (Io)
15A
Voltage - Forward (Vf) (Max) @ If
440 mV @ 15 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
10 mA @ 20 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-5
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2508,90396 €2.225,99 €
Manufacturers Standard Package
Unit Price without VAT:8,90396 €
Unit Price with VAT:10,59571 €