
1N4593 | |
|---|---|
DigiKey Part Number | 1913-1N4593-ND |
Manufacturer | |
Manufacturer Product Number | 1N4593 |
Description | DIODE STANDARD 800V 150A DO205AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 150A Chassis, Stud Mount DO-205AA (DO-8) |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 5.5 mA @ 800 V |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-205AA (DO-8) |
Voltage - DC Reverse (Vr) (Max) 800 V | Operating Temperature - Junction -60°C ~ 200°C |
Current - Average Rectified (Io) 150A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.5 V @ 150 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 25,64160 € | 1.282,08 € |
| Unit Price without VAT: | 25,64160 € |
|---|---|
| Unit Price with VAT: | 30,51350 € |

