
1N3882R | |
|---|---|
DigiKey Part Number | 1913-1N3882R-ND |
Manufacturer | |
Manufacturer Product Number | 1N3882R |
Description | DIODE STANDARD REV 300V 6A DO4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 300 V 6A Chassis, Stud Mount DO-4 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 200 ns |
Packaging Bulk | Current - Reverse Leakage @ Vr 15 µA @ 50 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 300 V | Supplier Device Package DO-4 |
Current - Average Rectified (Io) 6A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.4 V @ 6 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,70828 € | 927,07 € |
| Unit Price without VAT: | 3,70828 € |
|---|---|
| Unit Price with VAT: | 4,41285 € |

