
1N3671AR | |
|---|---|
DigiKey Part Number | 1913-1N3671AR-ND |
Manufacturer | |
Manufacturer Product Number | 1N3671AR |
Description | DIODE STANDARD REV 800V 12A DO4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 12A Chassis, Stud Mount DO-4 |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 50 V |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-4 |
Voltage - DC Reverse (Vr) (Max) 800 V | Operating Temperature - Junction -65°C ~ 200°C |
Current - Average Rectified (Io) 12A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 12 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,14504 € | 786,26 € |
| Unit Price without VAT: | 3,14504 € |
|---|---|
| Unit Price with VAT: | 3,74260 € |

