
1N1183A | |
|---|---|
DigiKey Part Number | 1913-1N1183A-ND |
Manufacturer | |
Manufacturer Product Number | 1N1183A |
Description | DIODE STANDARD 50V 40A DO203AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 40A Chassis, Stud Mount DO-203AB |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 50 V |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-203AB |
Voltage - DC Reverse (Vr) (Max) 50 V | Operating Temperature - Junction -65°C ~ 200°C |
Current - Average Rectified (Io) 40A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 40 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 6,67250 € | 1.334,50 € |
| Unit Price without VAT: | 6,67250 € |
|---|---|
| Unit Price with VAT: | 7,94028 € |

