New at DigiKey
Translucent 0.71" Dia x 1.65" L (18.0mm x 42.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THETA-A-5D

DigiKey Part Number
4746-THETA-A-5D-ND
Manufacturer
Manufacturer Product Number
THETA-A-5D
Description
Silicone gel vibration mount
Customer Reference
Detailed Description
Translucent 0.71" Dia x 1.65" L (18.0mm x 42.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Gelmec
Series
*
Packaging
Bulk
Part Status
Active
Color
Translucent
Size / Dimension
0.71" Dia x 1.65" L (18.0mm x 42.0mm)
Weight
0.022 lbs (10 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 7 days from Gelmec
A separate 38,25 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
134,69000 €34,69 €
1030,83500 €308,35 €
2527,75440 €693,86 €
Unit Price without VAT:34,69000 €
Unit Price with VAT:41,28110 €