New at DigiKey
Translucent 1.57" Dia x 2.18" L (40.0mm x 30.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF-1D

DigiKey Part Number
4746-SF-1D-ND
Manufacturer
Manufacturer Product Number
SF-1D
Description
Silicone gel vibration mount
Customer Reference
Detailed Description
Translucent 1.57" Dia x 2.18" L (40.0mm x 30.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Gelmec
Series
*
Packaging
Bulk
Part Status
Active
Color
Translucent
Size / Dimension
1.57" Dia x 2.18" L (40.0mm x 30.0mm)
Weight
0.072 lbs (33 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 7 days from Gelmec
A separate 38,25 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
138,93000 €38,93 €
1034,60500 €346,05 €
2531,14520 €778,63 €
Unit Price without VAT:38,93000 €
Unit Price with VAT:46,32670 €