New at DigiKey
Translucent 1.57" Dia x 2.18" L (40.0mm x 30.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF-0D

DigiKey Part Number
4746-SF-0D-ND
Manufacturer
Manufacturer Product Number
SF-0D
Description
Silicone gel vibration mount
Customer Reference
Detailed Description
Translucent 1.57" Dia x 2.18" L (40.0mm x 30.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Translucent
Manufacturer
Gelmec
Size / Dimension
1.57" Dia x 2.18" L (40.0mm x 30.0mm)
Packaging
Bulk
Weight
0.072 lbs (33 g)
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 7 days from Gelmec
A separate 38,55 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
138,45000 €38,45 €
1034,17400 €341,74 €
2530,75800 €768,95 €
Unit Price without VAT:38,45000 €
Unit Price with VAT:45,75550 €