
GVD-1012-55 | |
|---|---|
DigiKey Part Number | 4746-GVD-1012-55-ND |
Manufacturer | |
Manufacturer Product Number | GVD-1012-55 |
Description | Screw Grommet Thermo Plastic BLK |
Customer Reference | |
Detailed Description | Screw Grommet Thermoplastic Black |
Category | Head Diameter 0.374" (9.50mm) |
Manufacturer Gelmec | Mounting Hole Diameter 0.276" (7.00mm) |
Series | Head Height 0.230" (5.84mm) |
Packaging Bulk | Material Thermoplastic |
Part Status Active | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,36550 € | 36,55 € |
| 200 | 0,33145 € | 66,29 € |
| 300 | 0,28897 € | 86,69 € |
| 1.000 | 0,26347 € | 263,47 € |
| Unit Price without VAT: | 0,36550 € |
|---|---|
| Unit Price with VAT: | 0,43495 € |

