
TP-VP04-B | |
|---|---|
DigiKey Part Number | 3196-TP-VP04-B-ND |
Manufacturer | |
Manufacturer Product Number | TP-VP04-B |
Description | THERM PAD 90X50MM BLUE |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Blue 90.00mm x 50.00mm Rectangular |
Category | Type Conductive Pad, Sheet |
Manufacturer Gelid Solutions LLC | Shape Rectangular |
Series | Outline 90.00mm x 50.00mm |
Packaging Bulk | Thickness 0.0394" (1.000mm) |
Part Status Active | Color Blue |
Usage Multi | Thermal Conductivity 15W/m-K |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,30000 € | 15,30 € |
| Unit Price without VAT: | 15,30000 € |
|---|---|
| Unit Price with VAT: | 18,20700 € |

