
TP-GP05-E | |
|---|---|
DigiKey Part Number | 3196-TP-GP05-E-ND |
Manufacturer | |
Manufacturer Product Number | TP-GP05-E |
Description | GP-EXTREME 120 X 20, 3.0MM 12 WA |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad 120.00mm x 20.00mm Rectangular |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Gelid Solutions LLC | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Usage | Multi | |
Type | Thermal Pad | |
Shape | Rectangular | |
Outline | 120.00mm x 20.00mm | |
Thickness | 0.1181" (3.000mm) | |
Material | - | |
Adhesive | - | |
Backing, Carrier | - | |
Color | - | |
Thermal Resistivity | - | |
Thermal Conductivity | 5W/m-K | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,28000 € | 13,28 € |
| 10 | 11,75500 € | 117,55 € |
| 25 | 11,19680 € | 279,92 € |
| 50 | 10,79180 € | 539,59 € |
| 100 | 10,40110 € | 1.040,11 € |
| 250 | 9,90552 € | 2.476,38 € |
| 500 | 9,54592 € | 4.772,96 € |
| Unit Price without VAT: | 13,28000 € |
|---|---|
| Unit Price with VAT: | 15,80320 € |

