
TP-GP05-C | |
|---|---|
DigiKey Part Number | 3196-TP-GP05-C-ND |
Manufacturer | |
Manufacturer Product Number | TP-GP05-C |
Description | GP-EXTREME 120 X 20, 1.5MM 12 WA |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad 120.00mm x 20.00mm Rectangular |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Gelid Solutions LLC | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Usage | Multi | |
Type | Thermal Pad | |
Shape | Rectangular | |
Outline | 120.00mm x 20.00mm | |
Thickness | 0.0591" (1.500mm) | |
Material | - | |
Adhesive | - | |
Backing, Carrier | - | |
Color | - | |
Thermal Resistivity | - | |
Thermal Conductivity | 5W/m-K | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,11000 € | 9,11 € |
| 10 | 8,05700 € | 80,57 € |
| 25 | 7,67480 € | 191,87 € |
| 50 | 7,39720 € | 369,86 € |
| 100 | 7,12950 € | 712,95 € |
| 250 | 6,79004 € | 1.697,51 € |
| 500 | 6,54370 € | 3.271,85 € |
| 1.000 | 6,30597 € | 6.305,97 € |
| Unit Price without VAT: | 9,11000 € |
|---|---|
| Unit Price with VAT: | 10,84090 € |

