
TP-GP01-S-E | |
---|---|
DigiKey Part Number | 3196-TP-GP01-S-E-ND |
Manufacturer | |
Manufacturer Product Number | TP-GP01-S-E |
Description | GP-EXTREME 120 X 120, 3.0MM |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad 120.00mm x 120.00mm Square |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Gelid Solutions LLC | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Usage | Multi | |
Type | Thermal Pad | |
Shape | Square | |
Outline | 120.00mm x 120.00mm | |
Thickness | 0.1181" (3.000mm) | |
Material | - | |
Adhesive | - | |
Backing, Carrier | - | |
Color | - | |
Thermal Resistivity | - | |
Thermal Conductivity | 5W/m-K | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 53,54000 € | 53,54 € |
10 | 47,37600 € | 473,76 € |
25 | 45,12160 € | 1.128,04 € |
50 | 43,48540 € | 2.174,27 € |
100 | 41,90690 € | 4.190,69 € |
Unit Price without VAT: | 53,54000 € |
---|---|
Unit Price with VAT: | 63,71260 € |