
TP-GP01-S-C | |
|---|---|
DigiKey Part Number | 3196-TP-GP01-S-C-ND |
Manufacturer | |
Manufacturer Product Number | TP-GP01-S-C |
Description | GP-EXTREME 120 X 120, 1.5MM |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad 120.00mm x 120.00mm Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Gelid Solutions LLC | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Usage | Multi | |
Type | Thermal Pad | |
Shape | Square | |
Outline | 120.00mm x 120.00mm | |
Thickness | 0.0591" (1.500mm) | |
Material | - | |
Adhesive | - | |
Backing, Carrier | - | |
Color | - | |
Thermal Resistivity | - | |
Thermal Conductivity | 5W/m-K | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,19000 € | 34,19 € |
| 10 | 30,25800 € | 302,58 € |
| 25 | 28,81920 € | 720,48 € |
| 50 | 27,77480 € | 1.388,74 € |
| 100 | 26,76750 € | 2.676,75 € |
| 250 | 25,48984 € | 6.372,46 € |
| Unit Price without VAT: | 34,19000 € |
|---|---|
| Unit Price with VAT: | 40,68610 € |

