



PH-GC-02-I | |
|---|---|
DigiKey Part Number | 3196-PH-GC-02-I-ND |
Manufacturer | |
Manufacturer Product Number | PH-GC-02-I |
Description | THERMAL PAD FOR CPU |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad 40.00mm x 30.00mm Rectangular |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Gelid Solutions LLC | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Usage | CPU | |
Type | Phase Change Pad, Sheet | |
Shape | Rectangular | |
Outline | 40.00mm x 30.00mm | |
Thickness | 0.0079" (0.200mm) | |
Material | - | |
Adhesive | - | |
Backing, Carrier | - | |
Color | - | |
Thermal Resistivity | - | |
Thermal Conductivity | 8.5W/m-K | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,60000 € | 6,60 € |
| 10 | 5,84500 € | 58,45 € |
| 25 | 5,56800 € | 139,20 € |
| 50 | 5,36680 € | 268,34 € |
| 100 | 5,17260 € | 517,26 € |
| 250 | 4,92648 € | 1.231,62 € |
| 500 | 4,74786 € | 2.373,93 € |
| 1.000 | 4,57553 € | 4.575,53 € |
| Unit Price without VAT: | 6,60000 € |
|---|---|
| Unit Price with VAT: | 7,85400 € |


