
FN-TX09-20 | |
---|---|
DigiKey Part Number | 3196-FN-TX09-20-ND |
Manufacturer | |
Manufacturer Product Number | FN-TX09-20 |
Description | FAN AXL 92X25MM 12VDC RECT CONN |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Hydrodynamic 38.0 CFM (1.06m³/min) 3 Position Rectangular Connector |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Last Time Buy | |
Voltage - Rated | ||
Size / Dimension | Square - 92mm L x 92mm H | |
Width | 25.00mm | |
Air Flow | 38.0 CFM (1.06m³/min) | |
Static Pressure | 0.079 in H2O (19.6 Pa) | |
Bearing Type | Hydrodynamic | |
Fan Type | ||
Features | Fan Mounts Included, Temperature Sensor | |
Noise | 23.5dB(A) | |
RPM | ||
Termination | 3 Position Rectangular Connector | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | CE | |
Weight | - | |
Current Rating (Amps) | 0.180A | |
Voltage Range | - | |
Material - Frame | - | |
Material - Blade | - | |
Lifetime @ Temp. | 50000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 9,35000 € | 9,35 € |
10 | 7,70900 € | 77,09 € |
25 | 7,07960 € | 176,99 € |
50 | 6,62300 € | 331,15 € |
100 | 6,22980 € | 622,98 € |
Unit Price without VAT: | 9,35000 € |
---|---|
Unit Price with VAT: | 11,12650 € |