Image for FN-SX04-42 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FN-SX04-42

DigiKey Part Number
3196-FN-SX04-42-ND
Manufacturer
Manufacturer Product Number
FN-SX04-42
Description
FAN AXL 40X10MM 12VDC RECT CONN
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Hydrodynamic 4.5 CFM (0.126m³/min) 3 Position Rectangular Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Retail Package
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 40mm L x 40mm H
Width
10.00mm
Air Flow
4.5 CFM (0.126m³/min)
Static Pressure
0.059 in H2O (14.7 Pa)
Bearing Type
Hydrodynamic
Fan Type
Features
Fan Mounts Included, Speed Sensor (Tach)
Noise
18.9dB(A)
RPM
Termination
3 Position Rectangular Connector
Ingress Protection
-
Operating Temperature
-
Approval Agency
CE
Weight
-
Current Rating (Amps)
0.100A
Voltage Range
-
Material - Frame
-
Material - Blade
-
Lifetime @ Temp.
50000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 59
Check for Additional Incoming Stock
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
15,99000 €5,99 €
104,96800 €49,68 €
254,56840 €114,21 €
504,27680 €213,84 €
1003,99780 €399,78 €
2503,71832 €929,58 €
Manufacturers Standard Package
Unit Price without VAT:5,99000 €
Unit Price with VAT:7,12810 €