Similar

FN-PX08-20 | |
|---|---|
DigiKey Part Number | 3196-FN-PX08-20-ND |
Manufacturer | |
Manufacturer Product Number | FN-PX08-20 |
Description | FAN AXL 80X25MM 12VDC RECT CONN |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Hydrodynamic 27.0 CFM (0.756m³/min) 4 Position Rectangular Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Obsolete | |
Voltage - Rated | ||
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 25.00mm | |
Air Flow | 27.0 CFM (0.756m³/min) | |
Static Pressure | 0.065 in H2O (16.2 Pa) | |
Bearing Type | Hydrodynamic | |
Fan Type | ||
Features | Fan Mounts Included, PWM Control, Speed Sensor (Tach) | |
Noise | 21.5dB(A) | |
RPM | ||
Termination | 4 Position Rectangular Connector | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | CE | |
Weight | - | |
Current Rating (Amps) | 0.130A | |
Voltage Range | - | |
Material - Frame | - | |
Material - Blade | - | |
Lifetime @ Temp. | 50000 Hrs @ 40°C | |
Base Product Number |


