
WSL-L7 | |
|---|---|
DigiKey Part Number | 2128-WSL-L7-ND |
Manufacturer | |
Manufacturer Product Number | WSL-L7 |
Description | TOOL TROLLEY WORKSTER SMARTLINE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Steel Tool Cabinet Black/Blue Locking 881.849 lbs |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Gedore Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Tool Cabinet | |
Size | 34.25" L x 19.88" W x 41.14" H (870.0mm x 505.0mm x 1045.0mm) | |
Material | Steel | |
Color | Black/Blue | |
Drawer Quantity | 7 | |
Features | Locking | |
Capacity | 881.849 lbs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.298,96000 € | 2.298,96 € |
| Unit Price without VAT: | 2.298,96000 € |
|---|---|
| Unit Price with VAT: | 2.735,76240 € |

