
VDE INX 30 10 | |
---|---|
DigiKey Part Number | 2128-VDEINX3010-ND |
Manufacturer | |
Manufacturer Product Number | VDE INX 30 10 |
Description | SOCKET 12 POINT INS TO 1000V M10 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Socket 12 Point Socket Insulated to 1000V M10 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Gedore Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Socket | |
Tip Type | 12 Point Socket | |
Size | M10 | |
Drive Size | 3/8" | |
Length | - | |
Features | Insulated to 1000V |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 24,64000 € | 24,64 € |
Unit Price without VAT: | 24,64000 € |
---|---|
Unit Price with VAT: | 29,32160 € |