
VDE 8314-140 H | |
---|---|
DigiKey Part Number | 2128-VDE8314-140H-ND |
Manufacturer | |
Manufacturer Product Number | VDE 8314-140 H |
Description | VDE SIDE CUTTER WITH VDE INSULAT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Oval Bevel 5.51" (140.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Gedore Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Side (Diagonal) | |
Shape | Oval | |
Cut Edge | Bevel | |
Length - Overall | 5.51" (140.0mm) | |
Features | Chrome Finish, Insulated to 1000V | |
Capacity | 1.6mm Dia Hard Wire, Medium Wire |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 33,03000 € | 33,03 € |
5 | 30,62000 € | 153,10 € |
10 | 29,63400 € | 296,34 € |
25 | 28,38120 € | 709,53 € |
Unit Price without VAT: | 33,03000 € |
---|---|
Unit Price with VAT: | 39,30570 € |