
VDE 2172 5,5 | |
---|---|
DigiKey Part Number | 2128-VDE21725.5-ND |
Manufacturer | |
Manufacturer Product Number | VDE 2172 5,5 |
Description | VDE SCREWDRIVER SLIM DRIVE 5.5 M |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 1mm x 5.5mm Slotted Screwdriver 8.86" (225.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Gedore Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Slotted | |
Size | 1mm x 5.5mm | |
Length - Blade | 4.92" (125.0mm) | |
Length - Overall | 8.86" (225.0mm) | |
Features | Insulated to 1000V |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 11,01000 € | 11,01 € |
5 | 10,20400 € | 51,02 € |
10 | 9,87600 € | 98,76 € |
25 | 9,45760 € | 236,44 € |
Unit Price without VAT: | 11,01000 € |
---|---|
Unit Price with VAT: | 13,10190 € |