
VDE 2164 SL/PH2 | |
|---|---|
DigiKey Part Number | 2128-VDE2164SL/PH2-ND |
Manufacturer | |
Manufacturer Product Number | VDE 2164 SL/PH2 |
Description | VDE SCREWDRIVER SLIM DRIVE PLUSM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | #2 Phillips Screwdriver 8.27" (210.0mm) |
Datasheet | Datasheet |
Category | Tip Type Phillips |
Manufacturer Gedore Tools, Inc. | Size #2 |
Packaging Bulk | Length - Blade 3.94" (100.0mm) |
Part Status Active | Length - Overall 8.27" (210.0mm) |
Tool Type Screwdriver | Features Insulated to 1000V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,37000 € | 24,37 € |
| Unit Price without VAT: | 24,37000 € |
|---|---|
| Unit Price with VAT: | 29,00030 € |

