
VDE 2163 TX T6 | |
---|---|
DigiKey Part Number | 2128-VDE2163TXT6-ND |
Manufacturer | |
Manufacturer Product Number | VDE 2163 TX T6 |
Description | VDE SCREWDRIVER TORX T6 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | T6 Torx® Screwdriver 5.71" (145.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Gedore Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Torx® | |
Size | T6 | |
Length - Blade | 2.36" (60.0mm) | |
Length - Overall | 5.71" (145.0mm) | |
Features | Insulated to 1000V |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 9,85000 € | 9,85 € |
5 | 9,12600 € | 45,63 € |
10 | 8,83100 € | 88,31 € |
25 | 8,45760 € | 211,44 € |
Unit Price without VAT: | 9,85000 € |
---|---|
Unit Price with VAT: | 11,72150 € |